
Female signal and power contact for wire-to-wire applications, featuring a straight, cable mount orientation. This crimp termination contact is constructed from bronze with tin plating, supporting a current rating of 15A and a voltage rating of 250V. Designed for discrete wire types, it accommodates wire gauges from 17AWG to 20AWG with an insulation diameter of 0.13 inches. Operating within a temperature range of -55°C to 105°C, this component is RoHS and ELV compliant, supplied in tape and reel packaging.
TE Connectivity 163300-8 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 15A |
| Depth | 7.1mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4mm |
| Insulation Diameter | 0.13inch |
| Lead Free | Lead Free |
| Length | 17.7mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MATE-N-LOK® |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 163300-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.