
Signal and Power Contact PIN for wire-to-wire connector systems. Features a straight, cable mount orientation with a male gender and brass contact material plated with tin. Rated for 13A current and 250V voltage, accommodating wire gauges from 17 to 20AWG for discrete wire types. Supplied on tape and reel for automated assembly.
TE Connectivity 163301-6 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 4.1mm |
| ELV | Compliant |
| Gender | Male |
| Height | 4mm |
| Insulation Diameter | 0.13inch |
| Length | 20.4mm |
| Max Current Rating | 13A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 163301-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.