
Signal and power contact for wire-to-wire connector systems. Features a straight, male, round pin design with crimp termination for discrete wire. Constructed from bronze with tin plating, it supports a maximum current rating of 13A and operates within a temperature range of -55°C to 105°C. Designed for cable mounting, it accommodates wire gauges from 17AWG to 20AWG with an insulation diameter of 0.13 inches. This RoHS and ELV compliant component is supplied on tape and reel.
TE Connectivity 163301-8 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Round |
| Contact Type | Signal |
| Depth | 4.1mm |
| ELV | Compliant |
| Gender | Male |
| Height | 4mm |
| Insulation Diameter | 0.13inch |
| Length | 20.4mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MATE-N-LOK® |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | No |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 163301-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.