
Crimp-style male signal and power contact for wire-to-wire connector systems. Features brass construction with tin plating, rated for 13A max current and 250V voltage. Accommodates discrete wire gauges from 13 to 17 AWG with an insulation diameter up to 0.15 inches. Straight orientation, cable mount, and unshielded design. Operates within a temperature range of -55°C to 105°C. Packaged on tape and reel for efficient assembly.
TE Connectivity 163303-6 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 15A |
| Depth | 4.3mm |
| ELV | Compliant |
| Gender | Male |
| Height | 5.1mm |
| Insulation Diameter | 0.15inch |
| Length | 20.4mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | 17AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 163303-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.