TE Connectivity 163304-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Unplated |
| Contact Type | Signal |
| Current Rating | 13A |
| ELV | Compliant |
| Insulation Diameter | -3.3mm |
| Lead Free | Not Applicable |
| Length | 17.7mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 163304-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.