Signal contact pin for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges 17-20AWG, this male contact offers a maximum current rating of 13A and a voltage rating of 250V. Constructed from brass, bronze, and tin with tin plating, it operates within a temperature range of -55°C to 125°C. This RoHS compliant component is supplied in bulk packaging.
TE Connectivity 163305-2 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass, Bronze, Tin |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 20.9mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 163305-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.