Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from brass with tin plating, this component supports wire gauges from 13 to 17 AWG. It offers a current rating of 13A and a voltage rating of 250V. Packaged in bulk quantities of 1000, this RoHS compliant contact is unshielded.
TE Connectivity 163306-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 3.8mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 18.2mm |
| Max Current Rating | 13A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 163306-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.