Female signal and power contact for wire-to-wire connector systems. Features a straight, cable mount orientation with crimp termination. Designed for 13-17 AWG discrete wire, offering a 13A current rating. Constructed from bronze with tin plating, this unshielded contact is RoHS compliant.
TE Connectivity 163306-4 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 3.8mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.15inch |
| Lead Free | Not Applicable |
| Length | 17.7mm |
| Max Current Rating | 13A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | No |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | 17AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 163306-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.