3-position, 1-row shrouded header receptacle with a 2.5mm pitch. Features brass contacts with tin/lead plating and a 2um plating thickness. This grey, female component mounts vertically via through-hole termination with a 3.2mm tail length. Housing meets UL94 V-1 flammability rating and is RoHS compliant.
TE Connectivity 163680-1 technical specifications.
| Boss | No (Without) |
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Gender | Female |
| Height | 7.6mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 3000 |
| Packaging | Box |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Plating Thickness | 2um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 2.5 mm System |
| Stackable | No |
| Tail Length | 3.2mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 163680-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.