Female rectangular connector with 11 positions and 11 contacts. Features brass contacts with tin/lead plating and a tin mating finish, offering a 2.5mm pitch and 3.2mm tail length. This grey, UL94 V-1 rated component mounts vertically through-hole onto a PCB. Compliant with ELV and RoHS standards.
TE Connectivity 163680-9 technical specifications.
| Boss | No (Without) |
| Color | Grey |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Shape | Square |
| Contact Type | Forked |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Gender | Female |
| Height | 7.6mm |
| Housing Color | Grey |
| Insulation Color | Grey |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Package Quantity | 750 |
| Packaging | Box |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Plating Thickness | 2um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Commercial Interconnection System (CIS) |
| Stackable | No |
| Tail Length | 3.2mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 163680-9 to view detailed technical specifications.
No datasheet is available for this part.