11-position, 1-row vertical PCB header with a 2.5mm pitch. Features brass contacts with tin-lead plating and a square contact shape. Through-hole termination with a 3.2mm tail length. Grey housing, UL94 V-1 flammability rating, and RoHS compliant.
TE Connectivity 163681-9 technical specifications.
| Boss | No (Without) |
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Shape | Square |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Gender | Female |
| Height | 7.6mm |
| Housing Color | Grey |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 700 |
| Packaging | Box |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Plating Thickness | 3.048um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Stackable | No |
| Tail Length | 3.2mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 163681-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.