TE Connectivity 163690-1 technical specifications.
| Color | Grey |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Gender | Male |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 163690-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.