TE Connectivity 1640240-7 technical specifications.
| Terminal Pitch (mm) | 1 |
| Gender | SKT |
| Number of Contacts | 484 |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1640240-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.