
TE Connectivity 164160-3 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 2.29mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.29mm |
| Insulation Diameter | 1.8mm |
| Lead Free | Not Applicable |
| Length | 13.71mm |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 164160-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.