TE Connectivity 164160-8 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Gender | Male |
| Length | 29.4mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 164160-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.