Male crimp contact for signal and power applications, designed for cable mounting. Features a copper alloy contact material with metal plating, rated for 13A current. Supports wire gauges from 16 to 18 AWG, with a 2.54mm pitch and a straight orientation. This component offers make-first/break-last functionality and is RoHS compliant.
TE Connectivity 164161-4 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Metal |
| Contact Type | Ground |
| Current Rating | 13A |
| Depth | 3.7mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3mm |
| Insulation Diameter | -2.49mm |
| Lead Free | Not Applicable |
| Length | 29.4mm |
| Make First / Break Last | Yes |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 28 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Strip |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 164161-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.