TE Connectivity 164161-7 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel, Tin |
| Contact Type | Ground |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Diameter | 2.5mm |
| Lead Free | Not Applicable |
| Mount | Cable |
| Package Quantity | 5000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 164161-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.