TE Connectivity 164161-9 technical specifications.
| Package/Case | 062 |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Ground |
| ELV | Compliant |
| Insulation Diameter | -2.49mm |
| Lead Free | Not Applicable |
| Make First / Break Last | Yes |
| Material | Bronze |
| Mount | Socket |
| Package Quantity | 5000 |
| Packaging | Strip |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 164161-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.