
Male pin assembly for crimp termination, featuring a copper alloy contact with gold metal plating. This straight, unshielded component supports a 13A current rating and is designed for cable mounting with a single port. It accommodates wire gauges from 20AWG to 24AWG, with an insulation diameter of 0.07 inches. Operating temperature range is -55°C to 125°C.
TE Connectivity 164163-2 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Metal, Gold |
| Contact Type | Ground |
| Current Rating | 13A |
| Depth | 2.9mm |
| Gender | Male |
| Insulation Diameter | 0.07inch |
| Length | 29.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 164163-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
