TE Connectivity 164164-5 technical specifications.
| Package/Case | 062 |
| Contact Material | Brass, Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 164164-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.