TE Connectivity 1642023-1 technical specifications.
| Color | Black |
| Length | 656.2foot |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Series | ATUM, Raychem |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1642023-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.