TE Connectivity 164215-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.6mm |
| Lead Free | Not Applicable |
| Make First / Break Last | No |
| Mount | Cable |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| Plating Thickness | 3.048um |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 164215-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.