TE Connectivity 1643264-1 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold, Silver |
| Depth | 10.16mm |
| Flammability Rating | UL94 V-0 |
| Length | 12.7mm |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ICCON, Elcon |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1643264-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.