TE Connectivity 1643819-1 technical specifications.
| Color | Red |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Current Rating | 7A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 18.4mm |
| Housing Color | White |
| Lead Free | Not Applicable |
| Length | 43.6mm |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Packaging | Bag |
| Shrouded | No (Without) |
| Voltage Rating (AC) | 600V |
| Width | 9.02mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1643819-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.