General purpose, straight orientation receptacle socket connector for bus bar-to-bus bar applications. Features a 300A current rating and 600V AC / 15V DC voltage rating. Constructed with copper alloy contacts plated in gold over nickel, housed in black thermoplastic insulation. Designed for through-hole mounting with a single port and two positions. Compliant with UL, RoHS, and ELV standards, with a UL94 V-0 flammability rating.
TE Connectivity 1643903-1 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Bus Bar-to-Bus Bar |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Socket |
| Current Rating | 300A |
| Depth | 27.37mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 1.25inch |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 36.45mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (DC) | 48.6kV |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Box |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Crown Clip, Elcon |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 15V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1643903-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.