
Power receptacle connector for bus bar-to-bus bar applications. Features a single-position, straight, vertical PCB mounting orientation with a current rating of 300A and a maximum DC voltage rating of 48.6kV. Constructed with copper contacts plated in gold over nickel, housed in black thermoplastic with UL94 V-0 flammability rating. Operates within a temperature range of -67°C to 221°C and is RoHS compliant.
TE Connectivity 1643906-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Black |
| Connector System | Bus Bar-to-Bus Bar |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Style | Socket |
| Current Rating | 300A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 1.25inch |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 1.4inch |
| Mating Alignment | Yes (With) |
| Max Current Rating | 300A |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (DC) | 48.6kV |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Packaging | Box |
| PCB Mounting Orientation | Vertical |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Crown Clip, Elcon |
| Termination | Clip |
| Underplate Material | Nickel |
| DC Rated Voltage | 15V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1643906-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
