
9-position, 2-row female D-Subminiature connector for signal applications. Features a straight, cable-mount orientation with a shielded, steel shell plated in tin. Offers a 3.7A current rating and a temperature range of -67°C to 221°C. Dielectric material is PBT with a UL94 V-0 flammability rating. Includes a mating connector lock and crimp termination.
TE Connectivity 164531-4 technical specifications.
| Body Material | Steel, Metal |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Cable-to-Cable |
| Contact Type | Signal |
| Current Rating | 3.7A |
| Depth | 17.9mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 30.8mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.108inch |
| Plating | Tin |
| Preloaded | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Plating | Tin |
| Shielding | Shielded |
| Termination | Crimp |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 164531-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
