
15-position, 2-row, female D-Subminiature connector for signal applications. Features a steel, shielded shell with a black PBT dielectric and tin-plated signal contacts. Rated for 3.7A current and operates within a temperature range of -55°C to 105°C. This free-hanging, straight-orientation connector includes mating connector lock and is UL94 V-0 flammability rated.
TE Connectivity 164532-4 technical specifications.
| Body Material | Steel, Metal |
| Circuit Application | Signal |
| Color | Black |
| Contact Type | Signal |
| Current Rating | 3.7A |
| Depth | 17.9mm |
| Dielectric Material | PBT |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 39.1mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | Crimp |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 164532-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.