TE Connectivity 1645343-1 technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 250 |
| Number of Positions | 250 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Pitch | 2mm |
| Series | Z-PACK HM |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1645343-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.