50-position, 3-row D-Subminiature receptacle connector with straight orientation. Features a metal body and shell made of steel, with a black PBT dielectric and tin plating. Rated for 2.4A current and operates within a temperature range of -55°C to 105°C. Includes mating connector lock and is free-hanging mountable.
TE Connectivity 164535-4 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Type | Signal |
| Current Rating | 2.4A |
| Depth | 17.9mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 66.9mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Tin |
| Preloaded | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE® HDP-20 |
| Shell Material | Steel |
| Shell Size | D |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 164535-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.