TE Connectivity 1645499-3 technical specifications.
| Contact Material | Gold |
| Contact Plating | Tin |
| Current Rating | 10A |
| Gender | Male |
| Number of Contacts | 25 |
| Number of Rows | 5 |
| Row Spacing | 3mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1645499-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.