Ring tongue terminal for 10-12 AWG wire, featuring a copper body with tin plating. Nylon insulation provides wire support, with an insulation diameter of 6.35mm. Operating temperature range is -55°C to 125°C. This free-hanging terminal has a stud size of M4 and a tongue thickness of 0.039 inches. Packaged in bulk quantities of 500.
TE Connectivity 164581-000 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 7.87mm |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 6.35mm |
| Insulation Material | Nylon |
| Length | 1.496inch |
| Material | Copper |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Dura-Seal |
| Stud Diameter | 4.3mm |
| Stud Size | M4 |
| Termination | Circular |
| Tongue Thickness | 0.039inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 164581-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.