TE Connectivity 164705-2 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | N/A |
| ELV | Compliant |
| Insulation Diameter | 2.39mm |
| Lead Free | Not Applicable |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4500 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | Amp-Leaf |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 164705-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.