TE Connectivity 1648000-1 technical specifications.
| Contact Plating | Tin, Lead |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| Tail Length | 4.95mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1648000-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.