TE Connectivity 1648117-1 technical specifications.
| Color | Black |
| Current Rating | 35A |
| Depth | 27.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 75.8mm |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Bulk |
| Preloaded | No |
| RoHS Compliant | Yes |
| Series | Elcon Mini Drawer |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1648117-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.