TE Connectivity 1648133-1 technical specifications.
| Color | Black |
| Current Rating | 200A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 70mm |
| Mount | Panel |
| Number of Contacts | 40 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| Preloaded | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ELCON |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1648133-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.