TE Connectivity 1648163-1 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Current Rating | 75A |
| Depth | 31.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 84.1mm |
| Mount | Panel |
| Number of Contacts | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Preloaded | No |
| RoHS Compliant | Yes |
| Series | ELCON |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1648163-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.