Receptacle wire housing for wire-to-wire connector systems, featuring a straight orientation and panel/cable mount. This black, UL94 V-0 rated housing accommodates 29 female socket contacts with a 35A current rating. Designed for crimp termination, it offers 3 rows with 3.81mm row spacing and a compact footprint of 82.8mm length and 27.68mm depth.
TE Connectivity 1648206-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Style | Socket |
| Current Rating | 35A |
| Depth | 27.68mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 82.8mm |
| Mount | Panel, Cable |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Preloaded | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3.81mm |
| Sealable | No (Without) |
| Series | ELCON Drawer |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1648206-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.