TE Connectivity 1648235-1 technical specifications.
| Color | Black |
| Current Rating | 120A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1648235-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.