
TE Connectivity 1648295-1 technical specifications.
| Circuit Application | Power |
| Contact Current Rating | 25A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Packaging | Bag |
| Plating Thickness | 0.762um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1648295-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.