Female power contact for cable mounting, featuring a straight orientation and crimp termination. Designed for 12-14 AWG wire, this component offers a 35A current rating and operates within a temperature range of -67°C to 221°C. Constructed from copper alloy with gold plating over a nickel underplate, it ensures reliable signal and power transmission.
TE Connectivity 1648384-1 technical specifications.
| Circuit Application | Power |
| Contact Current Rating | 35A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 35A |
| Depth | 4.74mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.74mm |
| Length | 19.05mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Plating Thickness | 1um |
| RoHS Compliant | Yes |
| Series | ELCON |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1648384-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.