
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for 16-18 AWG wire, this round, unshielded contact offers a 13A current rating and operates within a -55°C to 125°C temperature range. Constructed from bronze with gold plating, it supports a 2.5mm insulation diameter and measures 21mm in length. This RoHS compliant component is supplied as loose pieces in a 200-piece package.
TE Connectivity 164840-2 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Round |
| Contact Type | Signal |
| Current Rating | 13A |
| Gender | Female |
| Insulation Diameter | 2.5mm |
| Length | 21mm |
| Material | Bronze |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Loose Piece |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multimate, Type III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 164840-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.