TE Connectivity 1648434-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Power |
| Gender | Female |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Strip |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1648434-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.