TE Connectivity 1648468-1 technical specifications.
| ELV | Compliant |
| Length | 30.48mm |
| Number of Positions | 20 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Preloaded | No |
| RoHS Compliant | Yes |
| Series | DOMINO, Elcon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1648468-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.