TE Connectivity 164890-1 technical specifications.
| Number of Positions | 9 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 164890-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.