The 164EL5 from TE Connectivity is a panel mount switch with a maximum operating temperature of 50°C and a minimum operating temperature of -20°C. It features copper alloy contacts with gold and silver plating and a maximum voltage rating of 20V AC. The switch has a contact current rating of 5A and an electrical life of 100,000 cycles. It is available in a package quantity of 10 and is suitable for use in applications where a SPST or DPST configuration is required.
TE Connectivity 164EL5 technical specifications.
| Actuator Length | 3.35mm |
| Contact Current Rating | 5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Electrical Life | 100000Cycles |
| Illumination Type | Lamp |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 10 |
| Series | Command |
| Termination | Solder |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 164EL5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.