TE Connectivity 164EZ technical specifications.
| Contact Current Rating | 5A |
| Contact Plating | Gold |
| Current Rating | 6A |
| ELV | Compliant |
| Illumination Type | Illuminated |
| Lead Free | Not Applicable |
| Lens Style | Round |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Command |
| Shape | Round |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 164EZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
