TE Connectivity 164P3B22 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Index Angle | 90° |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Poles | 4 |
| Number of Positions | 3 |
| Package Quantity | 10 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Command |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 164P3B22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.