TE Connectivity 164TZ technical specifications.
| Color | Black, Blue |
| Contact Current Rating | 5A |
| Contact Plating | Gold |
| Current Rating | 6A |
| ELV | Compliant |
| Illumination Type | Illuminated |
| Lead Free | Not Applicable |
| Lens Style | Round |
| Mount | Panel |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 164TZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.