TE Connectivity 1650060-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| Depth | 4.74mm |
| Gender | Male |
| Height | 4.74mm |
| Length | 28.85mm |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1650060-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.